Add To Favorites
MIC281-0YM6-TR Temperature Sensor Digital, Remote 7 b SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.60760 $15.19
100 0.55620 $55.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-2709-1-ND
Copy   576-2709-1-ND
Quantity Available 2,252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC281-0YM6-TR

Copy   MIC281-0YM6-TR
Description SENSOR DIGITAL REMOTE SOT23-6
Copy   SENSOR DIGITAL REMOTE SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Remote 7 b SOT-23-6

Copy   Temperature Sensor Digital, Remote  7 b SOT-23-6
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series IttyBitty™
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 7 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±3°C (±5°C)
Test Condition 0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP9902T-1E/RW - Microchip Technology | MCP9902T-1E/RWCT-ND DigiKey Electronics
  • MCP9902T-1E/RW
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8WDFN
  • Unit Price $0.65000
  • MCP9902T-1E/RWCT-ND
  • TMP75AIDR - Texas Instruments | 296-17838-1-ND DigiKey Electronics
  • TMP75AIDR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 8SOIC
  • Unit Price $1.09000
  • 296-17838-1-ND
  • ZTP-135SR - Amphenol Advanced Sensors | 235-1330-ND DigiKey Electronics
  • ZTP-135SR
  • Amphenol Advanced Sensors
  • SENSOR ANALOG -20C-100C TO46-4
  • Unit Price $3.83000
  • 235-1330-ND
Additional Resources
Standard Package ? 1
Other Names 576-2709-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2709-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55620
  • Digi-Reel® ? : 576-2709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,252 - Immediate
  • Unit Price: Digi-Reel®

06:16:03 11/18/2018