USD
Favorite

MIC2807-OOYML-TR RF IC PA Management IC CDMA2000, UMTS/WCDMA 2MHz W/DAC Input and Bypass Switch 17-MLF® (2.5x2.8)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.42000 $7,100.02

Submit a request for quotation on quantities greater than those displayed.

MIC2807-OOYML-TR

Datasheet
Digi-Key Part Number MIC2807-OOYML-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2807-OOYML-TR
Copy  
Description IC PWR MANAGEMENT RF PA 17-MLF
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF IC PA Management IC CDMA2000, UMTS/WCDMA 2MHz W/DAC Input and Bypass Switch 17-MLF® (2.5x2.8)

Copy  
Documents & Media
Datasheets MIC2807
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC2807
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function PA Management IC
Frequency 2MHz
RF Type CDMA2000, UMTS/WCDMA
Secondary Attributes W/DAC Input and Bypass Switch
Mounting Type Surface Mount
Package / Case 17-VFQFN, 17-MLF®
Supplier Device Package 17-MLF® (2.5x2.8)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names MIC2807-OOYML TR
MIC2807-OOYML TR-ND
MIC2807-OOYMLTR
MIC2807-OOYMLTR-ND