USD
Favorite

MIC2807-MMYML-TR RF IC PA Management IC CDMA2000, UMTS/WCDMA 2MHz W/DAC Input and Bypass Switch 17-MLF® (2.5x2.8)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
25 1.57000 $39.25
100 1.42000 $142.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-1746-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.42000
  • Digi-Reel®  : 576-1746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MIC2807-MMYML-TR

Datasheet
Digi-Key Part Number 576-1746-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2807-MMYML-TR
Copy  
Description IC PWR MANAGEMENT DGTL 17-MLF
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF IC PA Management IC CDMA2000, UMTS/WCDMA 2MHz W/DAC Input and Bypass Switch 17-MLF® (2.5x2.8)

Copy  
Documents & Media
Datasheets MIC2807
Design Resources Development Tool Selector
PCN Assembly/Origin Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC2807
EDA / CAD Models MIC2807-MMYML-TR by Ultra Librarian
Online Catalog Microchip Technology
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function PA Management IC
Frequency 2MHz
RF Type CDMA2000, UMTS/WCDMA
Secondary Attributes W/DAC Input and Bypass Switch
Mounting Type Surface Mount
Package / Case 17-VFQFN, 17-MLF®
Supplier Device Package 17-MLF® (2.5x2.8)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-1746-1