MIC2800-G4SYML-TR Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Product Overview
Digi-Key Part Number 576-2696-1-ND
Copy   576-2696-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2800-G4SYML-TR

Copy   MIC2800-G4SYML-TR
Description IC REG TRPL BUCK/LINEAR 16MLF
Copy   IC REG TRPL BUCK/LINEAR 16MLF
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)

Copy   Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2MHz
Voltage/Current - Output 1 1.8V, 600mA
Voltage/Current - Output 2 1.2V, 300mA
Voltage/Current - Output 3 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN, 16-MLF®
Supplier Device Package 16-MLF® (4x4)
Base Part Number MIC2800
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 576-2696-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2696-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.39991

20:15:44 9/20/2018