USD
Favorite

MIC2589R-1YM-TR Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC
In Stock: 2,347
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
10 4.65400 $46.54
25 4.35800 $108.95
100 3.90050 $390.05

Submit a request for quotation on quantities greater than those displayed.

MIC2589R-1YM-TR

Datasheet
Digi-Key Part Number 576-1485-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2589R-1YM-TR
Copy  
Description IC HOT SWAP CTRLR -48V 14SOIC
Copy  
Detailed Description

Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC

Copy  
Documents & Media
Datasheets MIC2589/MIC2595
Design Resources MIC2589 Development Tool Selector
PCN Obsolescence/ EOL EOL 10/Dec/2015
MIC25YY 12/Apr/2019
PCN Assembly/Origin Mult Devices 31/Jul/2019
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models MIC2589R-1YM-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Hot Swap Controller, Sequencer
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply -80V ~ -19V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 4mA
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MIC2589
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-1485-1
MIC2589R1YMTR