USD
Favorite

MIC2587R-1YM-TR Hot Swap Controller 1 Channel General Purpose 8-SOIC
Price & Procurement
2,420 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
25 3.12000 $78.00
100 2.84000 $284.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1097-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: $3.74000
  • Tape & Reel (TR)  : MIC2587R-1YM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.84001
  • Cut Tape (CT)  : MIC2587R-1YM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,420 - Immediate
  • Unit Price: $3.74000

MIC2587R-1YM-TR

Datasheet
Digi-Key Part Number MIC2587R-1YM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2587R-1YM-TR
Copy  
Description IC HOT SWAP CTRLR GP 8SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SOIC

Copy  
Documents & Media
Datasheets MIC2587,87R
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
Mult Devices 17/Nov/2017
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC2587,87R
EDA / CAD Models MIC2587R-1YM-TR by Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply 10V ~ 80V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 2mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MIC2587
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MIC2587R-1YM-DKR