USD
Favorite

MIC2582-MYM-TR Hot Swap Controller 1 Channel General Purpose 8-SOIC
Price & Procurement
2,461 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
25 2.69000 $67.25
100 2.45000 $245.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MIC2582-MYM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.45001
  • Cut Tape (CT)  : MIC2582-MYM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,461 - Immediate
  • Unit Price: $3.23000
  • Tube  : MIC2582-MYM-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 190 - Immediate
  • Unit Price: $3.23000

MIC2582-MYM-TR

Datasheet
Digi-Key Part Number MIC2582-MYM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2582-MYM-TR
Copy  
Description IC HOT SWAP CTRLR GP 8SOIC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Slew Rate, UVLO
Voltage - Supply 2.3V ~ 13.2V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.5mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MIC2582
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MIC2582-MYM-DKR