Add To Favorites
MIC23450-AAAYML-T5 Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 32-VFQFN Exposed Pad, 32-MLF®
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
25 2.64720 $66.18
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4280-1-ND
Copy   576-4280-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC23450-AAAYML-T5

Copy   MIC23450-AAAYML-T5
Description IC REG BUCK ADJ 2A TRPL 32MLF
Copy   IC REG BUCK ADJ 2A TRPL 32MLF
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 32-VFQFN Exposed Pad, 32-MLF®

Copy   Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 32-VFQFN Exposed Pad, 32-MLF®
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 3
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 3.3V
Current - Output 2A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, 32-MLF®
Supplier Device Package 32-MLF® (5x5)
Base Part Number MIC23450
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 576-4280-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4280-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.41020
  • Digi-Reel® ? : 576-4280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4281-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.42140
  • Cut Tape (CT) ? : 576-4281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.87000
  • Digi-Reel® ? : 576-4281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

18:27:48 1/16/2019