Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
25 1.93640 $48.41
100 1.76130 $176.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1657-1-ND
Copy   576-1657-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2298-15YML-TR

Copy   MIC2298-15YML-TR
Description IC LED DRVR RGLTR DIM 3.5A 12MLF
Copy   IC LED DRVR RGLTR DIM 3.5A 12MLF
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 3.5A (Switch) 12-MLF™ (4x4)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 3.5A (Switch) 12-MLF™ (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 10V
Voltage - Output 15V
Current - Output / Channel 3.5A (Switch)
Frequency 1MHz
Dimming Analog
Applications Camera Flash
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package 12-MLF™ (4x4)
Base Part Number MIC2298
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-1657-1
MIC2298-15YMLTR
MIC2298-15YMLTR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1657-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.76131
  • Digi-Reel® ? : 576-1657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

19:27:40 12/15/2018