Add To Favorites
MIC2179YSM-TR Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
25 4.34680 $108.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1560-1-ND
Copy   576-1560-1-ND
Quantity Available 42
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2179YSM-TR

Copy   MIC2179YSM-TR
Description IC REG BUCK ADJ 1.5A 20SSOP
Copy   IC REG BUCK ADJ 1.5A 20SSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.245V
Voltage - Output (Max) 16.5V
Current - Output 1.5A
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MIC2179
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 576-1560-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-1067-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: $5.21000
  • Tape & Reel (TR) ? : 576-1560-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.95522

23:09:30 1/18/2019