USD
Favorite

MIC2104YML-TR Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLF® (3x3)
Price & Procurement
16,847 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
25 1.15000 $28.75
100 1.05000 $105.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-4157-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.05000
  • Cut Tape (CT)  : 576-4157-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,847 - Immediate
  • Unit Price: $1.38000

MIC2104YML-TR

Datasheet
Digi-Key Part Number 576-4157-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2104YML-TR
Copy  
Description IC REG CTRLR BUCK 16MLF
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLF® (3x3)

Copy  
Documents & Media
Datasheets MIC2103,04
Design Resources MIC2104 Development Tool Selector
PCN Design/Specification MIC2103/04 06/Dec/2017
PCN Assembly/Origin MIC210YY 29/Sep/2017
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models MIC2104YML-TR by Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Hyper Speed Control®
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V
Frequency - Switching 200kHz ~ 600kHz
Duty Cycle (Max) 85%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-MLF® (3x3)
Base Part Number MIC2104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS40304DRCR

IC REG CTRLR BUCK 10SON

Texas Instruments

$2.21000 Details

LM5034MTCX/NOPB

IC REG CTRLR FWRD CONV 20TSSOP

Texas Instruments

$3.38000 Details

DF02SA-E3/77

BRIDGE RECT 1PHASE 200V 1A DFS

Vishay Semiconductor Diodes Division

$0.61000 Details

LM5085SD/NOPB

IC REG CTRLR BUCK 8WSON

Texas Instruments

$2.21000 Details

TPS51219RTER

IC REG CTRLR BUCK 16WQFN

Texas Instruments

$2.36000 Details

UCC27211DRMT

IC GATE DRVR HALF-BRIDGE 8VSON

Texas Instruments

$2.24000 Details
Additional Resources
Standard Package 1
Other Names 576-4157-6