Add To Favorites
MIC2033-55AYMT-TR Power Switch/Driver 1:1 P-Channel 550mA 6-TDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
25 0.55640 $13.91
100 0.50470 $50.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MIC2033-55AYMT-CT-ND
Copy   MIC2033-55AYMT-CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2033-55AYMT-TR

Copy   MIC2033-55AYMT-TR
Description IC SW DISTRIBUTION 6TDFN
Copy   IC SW DISTRIBUTION 6TDFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 550mA 6-TDFN (2x2)

Copy   Power Switch/Driver 1:1 P-Channel 550mA 6-TDFN (2x2)
Documents & Media
Datasheets MIC2033
Design Resources MIC2033 Development Tool Selector
PCN Design/Specification MIC2033 21/Mar/2018
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 550mA
Rds On (Typ) 75mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MIC2033-55AYMT-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC2033-55AYMT-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.50470
  • Digi-Reel® ? : MIC2033-55AYMT-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MIC2033-55AYMT-T5-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.86520

09:25:55 8/24/2019