USD

MEC1428-TF-C1-TR
Non-Stock
Alternate Package
  • Tray  : MEC1428-TF-C1-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: $3.56000
  • Tape & Reel (TR)  : MEC1428-TF-C1-TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.78400
  • Cut Tape (CT)  : MEC1428-TF-C1-CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,478 - Immediate
  • Unit Price: $3.60000

MEC1428-TF-C1-TR

Datasheet
Digi-Key Part Number MEC1428-TF-C1-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MEC1428-TF-C1-TR
Copy  
Description SRAM
Copy  
Documents & Media
Datasheets MEC14xx Family
Design Resources MEC1428 Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet MEC14xx Family
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Applications Keyboard and Embedded Controller
Core Processor MIPS32® M14K™
Program Memory Type External Program Memory
Controller Series -
RAM Size 192KB
Interface I²C, LPC, SMBus, SPI, UART
Number of I/O 108
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 128-WFBGA
Supplier Device Package 128-WFBGA (7x7)
Base Part Number MEC1428
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MEC1428-TF-C1-DKR