Product Overview
Digi-Key Part Number | MEC1414-NU-ND |
---|---|
Quantity Available |
720
Can ship immediately |
Manufacturer |
Microchip Technology |
Manufacturer Part Number |
MEC1414-NU |
Description | MEC, MIPS CORE, 128K SRAM, LPC & |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Manufacturer Standard Lead Time | 5 Weeks |
Documents & Media
Datasheets | |
---|---|
Mfg Application Notes | |
Design Resources | |
PCN Design/Specification | |
PCN Packaging | |
Online Catalog |
MEC14xx
|
For Use With
|
23:19:02 4/20/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.93000 | $2.93 |
25 | 2.44120 | $61.03 |
100 | 2.35610 | $235.61 |
Submit a request for quotation on quantities greater than those displayed.