Add To Favorites
MD0100DK6-G High Voltage Interface 8-DFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 1.99840 $49.96
100 1.82310 $182.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MD0100DK6-GCT-ND
Copy   MD0100DK6-GCT-ND
Quantity Available 2,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD0100DK6-G

Copy   MD0100DK6-G
Description IC PWM MGMT SUPERVISOR 8VDFN
Copy   IC PWM MGMT SUPERVISOR 8VDFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

High Voltage Interface 8-DFN (4x4)

Copy   High Voltage Interface 8-DFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications High Voltage
Interface -
Voltage - Supply -
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (4x4)
Mounting Type Surface Mount
Base Part Number MD0100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUP1G240DBVR - Texas Instruments | 296-17917-1-ND DigiKey Electronics
  • SN74AUP1G240DBVR
  • Texas Instruments
  • IC BUFFER INVERT 3.6V SOT23-5
  • Unit Price $0.48000
  • 296-17917-1-ND
  • LTC4425EDD#PBF - Linear Technology/Analog Devices | LTC4425EDD#PBF-ND DigiKey Electronics
  • LTC4425EDD#PBF
  • Linear Technology/Analog Devices
  • IC SUPERCAP CHARGER 12-DFN
  • Unit Price $4.89000
  • LTC4425EDD#PBF-ND
  • EP53A8LQI - Intel | 544-2879-1-ND DigiKey Electronics
  • EP53A8LQI
  • Intel
  • DC DC CONVERTER 0.6-5V 5W
  • Unit Price $3.50000
  • 544-2879-1-ND
  • TC6320K6-G - Microchip Technology | TC6320K6-GCT-ND DigiKey Electronics
  • TC6320K6-G
  • Microchip Technology
  • MOSFET N/P-CH 200V 8VDFN
  • Unit Price $1.33000
  • TC6320K6-GCT-ND
Additional Resources
Standard Package ? 1
Other Names MD0100DK6-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MD0100DK6-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.82311
  • Digi-Reel® ? : MD0100DK6-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,759 - Immediate
  • Unit Price: Digi-Reel®

05:00:23 1/19/2019