USD
Favorite

MCP9804T-E/MC Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-DFN (2x3)
Price & Procurement
11,679 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
25 1.40000 $35.00
100 1.27000 $127.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP9804T-E/MCTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,600 - Immediate
  • Unit Price: $1.27001
  • Cut Tape (CT)  : MCP9804T-E/MCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,679 - Immediate
  • Unit Price: $1.68000

MCP9804T-E/MC

Datasheet
Digi-Key Part Number MCP9804T-E/MCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP9804T-E/MC
Copy  
Description SENSOR DIGITAL -40C-125C 8DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-DFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 10 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number MCP9804
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS620U+

SENSOR DIGITAL -55C-125C 8UMAX

Maxim Integrated

$3.83000 Details

ADS1015IRUGT

IC ADC 12BIT SIGMA-DELTA 10X2QFN

Texas Instruments

$3.05000 Details

NTR4501NT1G

MOSFET N-CH 20V 3.2A SOT-23

ON Semiconductor

$0.37000 Details

10018784-10201TLF

CONN PCI EXP FEMALE 64POS 0.039

Amphenol ICC (FCI)

$0.66000 Details

ABM11AIG-24.576MHZ-4Z-T3

CRYSTAL 24.5760MHZ 10PF SMD

Abracon LLC

$1.19000 Details

INA286AIDR

IC CURRENT SHUNT MONITOR 8SOIC

Texas Instruments

$3.31000 Details
Additional Resources
Standard Package 1
Other Names MCP9804T-E/MCDKR