USD
Favorite

MCP9510HT-E/CH Thermostat Programmable Active High, Active Low Open Drain, Push-Pull SOT-23-6
Price & Procurement
5,292 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
25 0.71000 $17.75
100 0.65000 $65.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP9510HT-E/CHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,292 - Immediate
  • Unit Price: $0.65000
  • Cut Tape (CT)  : MCP9510HT-E/CHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,292 - Immediate
  • Unit Price: $0.85000

MCP9510HT-E/CH

Datasheet
Digi-Key Part Number MCP9510HT-E/CHDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP9510HT-E/CH
Copy  
Description THERMOSTAT PRG ACT HI/LO SOT23-6
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermostat Programmable Active High, Active Low Open Drain, Push-Pull SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±0.5°C
Current - Output (Max) 20mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPC1966B

SSR RELAY SPST-NO 3A 20-240V

IXYS Integrated Circuits Division

$4.08000 Details

AP7381-50Y-13

IC REG LINEAR 5V 150MA SOT89

Diodes Incorporated

$0.44000 Details
Additional Resources
Standard Package 1
Other Names MCP9510HT-E/CHDKR