USD

MCP9502PT-105E/OT Thermostat 105°C Active High Push-Pull SOT-23-5
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : MCP9502PT-105E/OTTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.45000
  • Cut Tape (CT)  : MCP9502PT-105E/OTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,527 - Immediate
  • Unit Price: $0.60000

MCP9502PT-105E/OT

Datasheet
Digi-Key Part Number MCP9502PT-105E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP9502PT-105E/OT
Copy  
Description THERMOSTAT 105DEG ACT HI SOT23-5
Copy  
Detailed Description

Thermostat 105°C Active High Push-Pull SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Trip Temperature Threshold Hot
Switching Temperature 105°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 3V ~ 6V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP9502PT-105E/OTDKR