USD
Favorite

MCP79510T-I/MS Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
8,179 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
25 1.04000 $26.00
100 0.98000 $98.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP79510T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.98001
  • Cut Tape (CT)  : MCP79510T-I/MSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,179 - Immediate
  • Unit Price: $1.12000
  • Tube  : MCP79510-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,103 - Immediate
  • Unit Price: $1.12000

MCP79510T-I/MS

Datasheet
Digi-Key Part Number MCP79510T-I/MSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP79510T-I/MS
Copy  
Description IC RTC CLK/CALENDAR SPI 10-MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets MCP7951x/2x
Featured Product Real-Time Clocks/Calendars
PCN Design/Specification MCP7951X/MCP7952X 03/Mar/2018
PCN Packaging Label and Packing Changes 23/Sep/2015
MBB/Label Chgs 16/Nov/2018
HTML Datasheet MCP7951x/2x
EDA / CAD Models MCP79510T-I/MS by Ultra Librarian
Online Catalog Serial Address
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size 64B
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.8V ~ 3.6V
Voltage - Supply, Battery 1.3V ~ 3.6V
Current - Timekeeping (Max) 1µA @ 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number MCP79510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MIKROE-1990

CLICK BOARD RTC5 MCP79510

MikroElektronika

$21.84000 Details
You May Also Be Interested In

BAT-HLD-001

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

$0.29000 Details

DF11-6DP-2DSA(24)

CONN HEADER VERT 6POS 2MM

Hirose Electric Co Ltd

$0.42000 Details

MCP79510-I/MS

IC RTC CLK/CALENDAR SPI 10-MSOP

Microchip Technology

$1.12000 Details

MCP7940NT-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

$0.74000 Details

DS1394U-33+T&R

IC RTC CLK/CALENDAR SPI 10-MSOP

Maxim Integrated

$3.32000 Details

AB0815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

$1.61000 Details
Additional Resources
Standard Package 1
Other Names MCP79510T-I/MSDKR