USD
Favorite

MCP79411T-I/SN Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
10,909 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
25 0.91000 $22.75
100 0.86000 $86.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP79411T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 9,900 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel®  : MCP79411T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,909 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MCP79411-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,565 - Immediate
  • Unit Price: $0.98000

MCP79411T-I/SN

Datasheet
Digi-Key Part Number MCP79411T-I/SNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP79411T-I/SN
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size 64B, 1Kb
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 5.5V
Current - Timekeeping (Max) 1.2µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP79411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP79411-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

$0.98000 Details

DS1337S+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

$2.71000 Details
Additional Resources
Standard Package 1
Other Names MCP79411T-I/SNCT