USD
Favorite

MCP7940NT-I/SN Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
13,525 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
25 0.68000 $17.00
100 0.65000 $65.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP7940NT-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 9,900 - Immediate
  • Unit Price: $0.65000
  • Cut Tape (CT)  : MCP7940NT-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,525 - Immediate
  • Unit Price: $0.74000
  • Tube  : MCP7940N-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
  • Unit Price: $0.74000

MCP7940NT-I/SN

Datasheet
Digi-Key Part Number MCP7940NT-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP7940NT-I/SN
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM
Memory Size 64B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 5.5V
Current - Timekeeping (Max) 1.2µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP7940N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP7940M-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

$0.58000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

$0.67000 Details

CFS-20632768DZBB

CRYSTAL 32.7680KHZ 6PF TH

Citizen Finedevice Co Ltd

$0.24000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0.12000 Details

MCP7940MT-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

$0.58000 Details

LM48100QMHE/NOPB

IC AMP AB MONO 1.6W 14HTSSOP

Texas Instruments

$2.49000 Details
Additional Resources
Standard Package 1
Other Names MCP7940NT-I/SNDKR