USD
Favorite

MCP6V17T-E/MNY Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Price & Procurement
3,387 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
25 1.06000 $26.50
100 0.97000 $97.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP6V17T-E/MNYTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.97000
  • Digi-Reel®  : MCP6V17T-E/MNYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,387 - Immediate
  • Unit Price: Digi-Reel®

MCP6V17T-E/MNY

Datasheet
Digi-Key Part Number MCP6V17T-E/MNYCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6V17T-E/MNY
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)

Copy  
Documents & Media
Datasheets MCP6V16/6U/7/9~
Featured Product MCP6V1x Zero-Drift Operational Amplifiers
Online Catalog Zero-Drift
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.03V/µs
Gain Bandwidth Product 80kHz
Current - Input Bias 5pA
Voltage - Input Offset 25µV
Current - Supply 6.5µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP6V17T-E/MNYCT