Add To Favorites
MCP6S28T-I/SL Programmable Gain Amplifier 8 Circuit Push-Pull, Rail-to-Rail 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 1.91600 $47.90
100 1.74070 $174.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP6S28T-I/SLCT-ND
Copy   MCP6S28T-I/SLCT-ND
Quantity Available 1,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP6S28T-I/SL

Copy   MCP6S28T-I/SL
Description IC OPAMP PGA 12MHZ RRO 16SOIC
Copy   IC OPAMP PGA 12MHZ RRO 16SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Gain Amplifier 8 Circuit Push-Pull, Rail-to-Rail 16-SOIC

Copy   Programmable Gain Amplifier 8 Circuit Push-Pull, Rail-to-Rail 16-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 8
Output Type Push-Pull, Rail-to-Rail
Slew Rate 22 V/µs
-3db Bandwidth 12MHz
Current - Input Bias 1pA
Voltage - Input Offset 275µV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MCP6S28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6S28-I/SL - Microchip Technology | MCP6S28-I/SL-ND DigiKey Electronics
  • MCP6S28-I/SL
  • Microchip Technology
  • IC OPAMP PGA 12MHZ RRO 16SOIC
  • Unit Price $2.31000
  • MCP6S28-I/SL-ND
  • MCP6S28-I/P - Microchip Technology | MCP6S28-I/P-ND DigiKey Electronics
  • MCP6S28-I/P
  • Microchip Technology
  • IC OPAMP PGA 12MHZ RRO 16DIP
  • Unit Price $2.51000
  • MCP6S28-I/P-ND
  • MCP6S91T-E/MS - Microchip Technology | MCP6S91T-E/MSCT-ND DigiKey Electronics
  • MCP6S91T-E/MS
  • Microchip Technology
  • IC OPAMP PGA 18MHZ RRO 8MSOP
  • Unit Price $0.88000
  • MCP6S91T-E/MSCT-ND
  • MCP6S92-E/MS - Microchip Technology | MCP6S92-E/MS-ND DigiKey Electronics
  • MCP6S92-E/MS
  • Microchip Technology
  • IC OPAMP PGA 18MHZ RRO 8MSOP
  • Unit Price $1.04000
  • MCP6S92-E/MS-ND
  • MCP6S21T-I/MS - Microchip Technology | MCP6S21T-I/MSCT-ND DigiKey Electronics
  • MCP6S21T-I/MS
  • Microchip Technology
  • IC OPAMP PGA 12MHZ RRO 8MSOP
  • Unit Price $1.13000
  • MCP6S21T-I/MSCT-ND
Additional Resources
Standard Package ? 1
Other Names MCP6S28T-I/SLCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP6S28-I/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
  • Unit Price: $2.31000
  • Tape & Reel (TR) ? : MCP6S28T-I/SLTR-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 0
  • Unit Price: $1.74070
  • Digi-Reel® ? : MCP6S28T-I/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,766 - Immediate
  • Unit Price: Digi-Reel®

15:32:50 10/23/2018