Add To Favorites
MCP6S21T-I/MS Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
25 0.94760 $23.69
100 0.86520 $86.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP6S21T-I/MSCT-ND
Copy   MCP6S21T-I/MSCT-ND
Quantity Available 6,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP6S21T-I/MS

Copy   MCP6S21T-I/MS
Description IC OPAMP PGA 12MHZ RRO 8MSOP
Copy   IC OPAMP PGA 12MHZ RRO 8MSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Copy   Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 22 V/µs
-3db Bandwidth 12MHz
Current - Input Bias 1pA
Voltage - Input Offset 275µV
Current - Supply 1mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number MCP6S21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PGA113AIDGSR - Texas Instruments | 296-23527-1-ND DigiKey Electronics
  • PGA113AIDGSR
  • Texas Instruments
  • IC OPAMP PGA 10MHZ RRO 10VSSOP
  • Unit Price $2.67000
  • 296-23527-1-ND
  • AD8271ARMZ-R7 - Analog Devices Inc. | AD8271ARMZ-R7CT-ND DigiKey Electronics
  • AD8271ARMZ-R7
  • Analog Devices Inc.
  • IC OPAMP PGA 15MHZ RRO 10MSOP
  • Unit Price $3.55000
  • AD8271ARMZ-R7CT-ND
  • PGA281AIPWR - Texas Instruments | 296-40483-1-ND DigiKey Electronics
  • PGA281AIPWR
  • Texas Instruments
  • IC OPAMP PGA 6MHZ RRO 16TSSOP
  • Unit Price $6.13000
  • 296-40483-1-ND
  • MMBT5551-TP - Micro Commercial Co | MMBT5551-TPCT-ND DigiKey Electronics
  • MMBT5551-TP
  • Micro Commercial Co
  • TRANS NPN 160V 0.6A SOT23
  • Unit Price $0.27000
  • MMBT5551-TPCT-ND
  • NCV78L05ABDR2G - ON Semiconductor | NCV78L05ABDR2GOSCT-ND DigiKey Electronics
  • NCV78L05ABDR2G
  • ON Semiconductor
  • IC REG LINEAR 5V 100MA 8SOIC
  • Unit Price $0.39000
  • NCV78L05ABDR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MCP6S21T-I/MSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6S21T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.86520
  • Digi-Reel® ? : MCP6S21T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,324 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6S21-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,458 - Immediate
  • Unit Price: $1.13000

20:17:46 10/23/2018