Add To Favorites
Product Overview
Digi-Key Part Number MCP6G02T-E/SNCT-ND
Quantity Available 3,235
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6G02T-E/SN

Description IC OPAMP GP 900KHZ RRO 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.5 V/µs
-3db Bandwidth 900kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 110µA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP6G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP6G02T-E/SNCT

06:15:38 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.51520 $12.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6G02T-E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $0.51500
  • Digi-Reel® ? : MCP6G02T-E/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,235 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6G02-E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.63000
Send Feedback