Add To Favorites
MCP6421T-E/LTY General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
25 0.49440 $12.36
100 0.44290 $44.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP6421T-E/LTYCT-ND
Copy   MCP6421T-E/LTYCT-ND
Quantity Available 2,346
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP6421T-E/LTY

Copy   MCP6421T-E/LTY
Description IC OPAMP GP 90KHZ RRO SC70-5
Copy   IC OPAMP GP 90KHZ RRO SC70-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.05 V/µs
Gain Bandwidth Product 90kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 4.4µA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MCP6421
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADM00443 - Microchip Technology | ADM00443-ND DigiKey Electronics
  • ADM00443
  • Microchip Technology
  • MCP6421 EMIRR EVALUATION BOARD
  • Unit Price $72.09000
  • ADM00443-ND
You May Also Be Interested In
  • TLV379IDCKR - Texas Instruments | 296-47844-1-ND DigiKey Electronics
  • TLV379IDCKR
  • Texas Instruments
  • IC OP AMP RRIO SGL SC70-5
  • Unit Price $0.68000
  • 296-47844-1-ND
  • MCP6401T-E/LT - Microchip Technology | MCP6401T-E/LTCT-ND DigiKey Electronics
  • MCP6401T-E/LT
  • Microchip Technology
  • IC OPAMP GP 1MHZ RRO SC70-5
  • Unit Price $0.40000
  • MCP6401T-E/LTCT-ND
  • TLV521DCKT - Texas Instruments | 296-44482-1-ND DigiKey Electronics
  • TLV521DCKT
  • Texas Instruments
  • IC OP AMP 6KHZ RR SC-70-5
  • Unit Price $0.64000
  • 296-44482-1-ND
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6421T-E/LTYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.44290
  • Digi-Reel® ? : MCP6421T-E/LTYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,346 - Immediate
  • Unit Price: Digi-Reel®

12:54:46 12/12/2018