Add To Favorites
MCP6143T-E/CH General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.51520 $12.88
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP6143T-E/CHCT-ND
Copy   MCP6143T-E/CHCT-ND
Quantity Available 1,382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP6143T-E/CH

Copy   MCP6143T-E/CH
Description IC OPAMP GP 100KHZ RRO SOT23-6
Copy   IC OPAMP GP 100KHZ RRO SOT23-6
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.003 V/µs
Gain Bandwidth Product 100kHz
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 600nA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MCP6143
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0451.200MRL - Littelfuse Inc. | F3651CT-ND DigiKey Electronics
  • 0451.200MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 200MA 125VAC/VDC
  • Unit Price $2.74000
  • F3651CT-ND
Additional Resources
Standard Package ? 1
Other Names MCP6143T-E/CHCT
MCP6143TECH
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6143T-E/CHTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.46350

21:28:25 11/18/2018