Add To Favorites
MCP6061T-E/MNY General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Product Overview
Digi-Key Part Number MCP6061T-E/MNYCT-ND
Copy   MCP6061T-E/MNYCT-ND
Quantity Available 2,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP6061T-E/MNY

Copy   MCP6061T-E/MNY
Description IC OPAMP GP 730KHZ RRO 8TDFN
Copy   IC OPAMP GP 730KHZ RRO 8TDFN
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25 V/µs
Gain Bandwidth Product 730kHz
Current - Input Bias 1pA
Voltage - Input Offset 150µV
Current - Supply 60µA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number MCP6061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP6061T-E/MNYCT
MCP6061TEMNY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.61800 $15.45
100 0.55620 $55.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6061T-E/MNYTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55620

11:09:58 9/21/2018