USD
Favorite

MCP6022T-I/SN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
7,100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
25 1.09000 $27.25
100 0.99000 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6022T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.99000
  • Cut Tape (CT)  : MCP6022T-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,125 - Immediate
  • Unit Price: $1.31000
  • Tube  : MCP6022-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,803 - Immediate
  • Unit Price: $1.31000

MCP6022T-I/SN

Datasheet
Digi-Key Part Number MCP6022T-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6022T-I/SN
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 7V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 2mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP6022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6024T-I/SL

IC OPAMP GP 4 CIRCUIT 14SOIC

Microchip Technology

$1.91000 Details

MCP6021T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$0.99000 Details

MCP6024-I/SL

IC OPAMP GP 4 CIRCUIT 14SOIC

Microchip Technology

$1.91000 Details

CY8C5888LTI-LP097

IC MCU 32BIT 256KB FLASH 68QFN

Cypress Semiconductor Corp

$17.58000 Details

BAS40-04-7-F

DIODE ARRAY SCHOTTKY 40V SOT23-3

Diodes Incorporated

$0.21000 Details

MCP4725A1T-E/CH

IC DAC 12BIT V-OUT SOT23-6

Microchip Technology

$0.96000 Details
Additional Resources
Standard Package 1
Other Names MCP6022T-I/SNDKR