USD
Favorite

MCP6002T-I/SN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
69,814 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
25 0.28000 $7.00
100 0.25000 $25.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6002T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 68,400 - Immediate
  • Unit Price: $0.25000
  • Cut Tape (CT)  : MCP6002T-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,814 - Immediate
  • Unit Price: $0.33000
  • Tube  : MCP6002-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,624 - Immediate
  • Unit Price: $0.33000

MCP6002T-I/SN

Datasheet
Digi-Key Part Number MCP6002T-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6002T-I/SN
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 4.5mV
Current - Supply 100µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP6002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6001T-I/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$0.24000 Details

MCP6004T-I/SL

IC OPAMP GP 4 CIRCUIT 14SOIC

Microchip Technology

$0.44000 Details

MCP602T-I/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

$0.57000 Details

AP2210K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

$0.41000 Details

2N7002P,215

MOSFET N-CH 60V 0.36A SOT-23

Nexperia USA Inc.

$0.17000 Details

TPS73433TDDCRQ1

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

$1.17000 Details
Additional Resources
Standard Package 1
Other Names MCP6002T-I/SNDKR