USD
Favorite

MCP6001UT-E/OT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
26,966 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
25 0.24000 $6.00
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6001UT-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : MCP6001UT-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,966 - Immediate
  • Unit Price: $0.29000

MCP6001UT-E/OT

Datasheet
Digi-Key Part Number MCP6001UT-E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6001UT-E/OT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 4.5mV
Current - Supply 100µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP6001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABLS-36.000MHZ-K4F-T

CRYSTAL 36.0000MHZ 18PF SMD

Abracon LLC

$0.72000 Details

SN6501DBVT

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

$2.34000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

$0.83000 Details

MCP6004-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

$0.48000 Details

LM4040AIM3-3.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

$1.79000 Details

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

$1.90000 Details
Additional Resources
Standard Package 1
Other Names MCP6001UT-E/OTDKR