Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MCP47DA1T-A1E/OTCT-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP47DA1T-A1E/OT

Description IC DGTL POT 30K 1CH SOT-23-6
Detailed Description

Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I²C Interface SOT-23-6

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 65
Resistance (Ohms) 30k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MCP47DA1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP47DA1T-A1E/OTCT

15:51:24 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58720 $14.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP47DA1T-A1E/OTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.58710
Send Feedback