Add To Favorites
MCP4561T-103E/MF Digital Potentiometer 10k Ohm 1 Circuit 257 Taps I²C Interface 8-DFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
25 0.82400 $20.60
100 0.75190 $75.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP4561T-103E/MFCT-ND
Copy   MCP4561T-103E/MFCT-ND
Quantity Available 3,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP4561T-103E/MF

Copy   MCP4561T-103E/MF
Description IC DGTL POT 10K 257TAPS 8-DFN
Copy   IC DGTL POT 10K 257TAPS 8-DFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 257 Taps I²C Interface 8-DFN-EP (3x3)

Copy   Digital Potentiometer 10k Ohm 1 Circuit 257 Taps I²C Interface 8-DFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 257
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features Mute, Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
Base Part Number MCP4561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP4561T-103E/MFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4561T-103E/MFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.75190
  • Digi-Reel® ? : MCP4561T-103E/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,645 - Immediate
  • Unit Price: Digi-Reel®

05:38:52 12/16/2018