Add To Favorites
MCP4231T-103E/ST Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.77240 $19.31
100 0.70040 $70.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP4231T-103E/STCT-ND
Copy   MCP4231T-103E/STCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP4231T-103E/ST

Copy   MCP4231T-103E/ST
Description IC DGT POT 10KOHM 129TAP 14TSSOP
Copy   IC DGT POT 10KOHM 129TAP 14TSSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP

Copy   Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 129
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.8V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MCP4231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP4231T-103E/STCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4231T-103E/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70040
  • Digi-Reel® ? : MCP4231T-103E/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP4231-103E/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
  • Unit Price: $0.93000

22:02:03 8/19/2019