Add To Favorites
MCP4131T-103E/MF Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.57680 $14.42
100 0.52530 $52.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP4131T-103E/MFCT-ND
Copy   MCP4131T-103E/MFCT-ND
Quantity Available 2,203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP4131T-103E/MF

Copy   MCP4131T-103E/MF
Description IC POT DGTL SNGL 10K SPI 8DFN
Copy   IC POT DGTL SNGL 10K SPI 8DFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN-EP (3x3)

Copy   Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 129
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
Base Part Number MCP4131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP4131T-103E/MFCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MCP4131T-103E/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,203 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP4131-103E/MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: $0.69000

03:29:10 12/15/2018