USD
Favorite

MCP39F511AT-E/MQ Single Phase Meter IC 28-QFN (5x5)
Price & Procurement
2,031 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
25 2.10000 $52.50
100 1.91000 $191.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP39F511A-E/MQ-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: $2.52000
  • Cut Tape (CT)  : MCP39F511AT-E/MQCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,031 - Immediate
  • Unit Price: $2.52000

MCP39F511AT-E/MQ

Datasheet
Digi-Key Part Number MCP39F511AT-E/MQDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP39F511AT-E/MQ
Copy  
Description SINGLE-PHASE, DUAL-MODE(AC/DC)
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Single Phase Meter IC 28-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 3V
Voltage - I/O Low 0.4V
Current - Supply 7mA
Voltage - Supply 2.7V ~ 3.6V
Meter Type Single Phase
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number MCP39F511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP39F511-E/MQ

IC POWER MONITOR 1PH 28QFN

Microchip Technology

$2.52000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

$0.15000 Details

CS5480-INZ

IC ENERGY METER 3-CH 24QFN

Cirrus Logic Inc.

$3.90000 Details

MCP39F511A-E/MQ

POWER-MONITORING IC

Microchip Technology

$2.52000 Details

MIKROE-3169

PWR METER CLICK

MikroElektronika

$43.68000 Details

ATM90E26-YU-R

IC ENERGY METER 1.8V/3V 28SSOP

Microchip Technology

$1.25000 Details
Additional Resources
Standard Package 1
Other Names MCP39F511AT-E/MQDKR