USD
Favorite

MCP3913A1T-E/SS 3 Phase Meter IC 28-SSOP
Price & Procurement
2,295 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
25 3.51000 $87.75
100 3.19000 $319.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP3913A1T-E/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $3.19001
  • Cut Tape (CT)  : MCP3913A1T-E/SSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,295 - Immediate
  • Unit Price: $4.21000
  • Tube  : MCP3913A1-E/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
  • Unit Price: $4.21000

MCP3913A1T-E/SS

Datasheet
Digi-Key Part Number MCP3913A1T-E/SSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP3913A1T-E/SS
Copy  
Description IC ENERGY METER FRONT 6CH 28SSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Phase Meter IC 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 0.7V
Voltage - I/O Low 0.3V
Current - Supply 4.5mA
Voltage - Supply 2.7V ~ 3.6V
Meter Type 3 Phase
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MCP3913
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADM00522

BOARD EVAL MCP3913

Microchip Technology

$123.41000 Details
You May Also Be Interested In

STPMC1BTR

IC ENERGY METER 3 PHASE 20TSSOP

STMicroelectronics

$3.19000 Details

ATM90E36A-AU-Y

48-TQFP, IND TEMP, 1.8V/3V, TRAY

Microchip Technology

$3.14000 Details

ATM90E26-YU-R

IC ENERGY METER 1.8V/3V 28SSOP

Microchip Technology

$1.25000 Details

ADM00522

BOARD EVAL MCP3913

Microchip Technology

$123.41000 Details

LTC2946IMS#PBF

IC ENERGY MONITOR I2C 16MSOP

Analog Devices Inc.

$11.31000 Details

MCP3913A1-E/SS

IC ENERGY METER FRONT 6CH 28SSOP

Microchip Technology

$4.21000 Details
Additional Resources
Standard Package 1
Other Names MCP3913A1T-E/SSDKR