Add To Favorites
MCP3021A0T-E/OT 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
25 0.91680 $22.92
100 0.83430 $83.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MCP3021A0T-E/OTDKR-ND
Copy   MCP3021A0T-E/OTDKR-ND
Quantity Available 8,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP3021A0T-E/OT

Copy   MCP3021A0T-E/OT
Description ADC 10BIT I2C INTERFACE SOT23-5
Copy   ADC 10BIT I2C INTERFACE SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Copy   10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 22.3k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
Base Part Number MCP3021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP3021A5T-E/OT - Microchip Technology | MCP3021A5T-E/OTCT-ND DigiKey Electronics
  • MCP3021A5T-E/OT
  • Microchip Technology
  • IC ADC 10BIT 2.7V 1CH SOT23-5
  • Unit Price $1.10000
  • MCP3021A5T-E/OTCT-ND
  • MCP3021A1T-E/OT - Microchip Technology | MCP3021A1T-E/OTCT-ND DigiKey Electronics
  • MCP3021A1T-E/OT
  • Microchip Technology
  • ADC 10BIT I2C INTERFACE SOT23-5
  • Unit Price $1.10000
  • MCP3021A1T-E/OTCT-ND
  • MCP3021A2T-E/OT - Microchip Technology | MCP3021A2T-E/OTCT-ND DigiKey Electronics
  • MCP3021A2T-E/OT
  • Microchip Technology
  • ADC 10BIT I2C INTERFACE SOT23-5
  • Unit Price $1.10000
  • MCP3021A2T-E/OTCT-ND
  • PCA9555PWR - Texas Instruments | 296-20974-1-ND DigiKey Electronics
  • PCA9555PWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B 24TSSOP
  • Unit Price $2.55000
  • 296-20974-1-ND
  • CD40106BPWR - Texas Instruments | 296-14082-1-ND DigiKey Electronics
  • CD40106BPWR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price $0.42000
  • 296-14082-1-ND
Additional Resources
Standard Package ? 1
Other Names MCP3021A0T-E/OTDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP3021A0T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.83430
  • Cut Tape (CT) ? : MCP3021A0T-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,298 - Immediate
  • Unit Price: $1.10000

18:54:03 6/25/2019