Add To Favorites
Product Overview
Digi-Key Part Number MCP2510T-I/SOCT-ND
Copy   MCP2510T-I/SOCT-ND
Quantity Available 1,035
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP2510T-I/SO

Copy   MCP2510T-I/SO
Description IC CAN CONTROLLER W/SPI 18-SOIC
Copy   IC CAN CONTROLLER W/SPI 18-SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

CANbus Controller CAN 2.0 SPI Interface 18-SOIC

Copy   CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol CANbus
Function Controller
Interface SPI
Standards CAN 2.0
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number MCP2510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MCP2510-I/SO - Microchip Technology | MCP2510-I/SO-ND DigiKey Electronics
  • MCP2510-I/SO
  • Microchip Technology
  • IC CAN CONTRLER IND TEMP 18SOIC
  • Unit Price $3.20000
  • MCP2510-I/SO-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
25 2.66760 $66.69
100 2.42050 $242.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP2510-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,042 - Immediate
  • Unit Price: $3.20000
  • Tape & Reel (TR) ? : MCP2510T-I/SOTR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: $2.42051
  • Digi-Reel® ? : MCP2510T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,035 - Immediate
  • Unit Price: Digi-Reel®

13:20:59 9/20/2018