USD
Favorite

MCP2030T-I/ST RF Front End 125kHz General Purpose 14-TSSOP
Price & Procurement
2,504 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
25 1.96000 $49.00
100 1.81200 $181.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP2030-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
  • Unit Price: $2.35000
  • Tape & Reel (TR)  : MCP2030T-I/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.81200
  • Cut Tape (CT)  : MCP2030T-I/STCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,504 - Immediate
  • Unit Price: $2.35000

MCP2030T-I/ST

Datasheet
Digi-Key Part Number MCP2030T-I/STDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP2030T-I/ST
Copy  
Description IC KEYLESS ENTRY AFE 14TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Front End 125kHz General Purpose 14-TSSOP

Copy  
Documents & Media
Datasheets MCP2030
Design Resources Development Tool Selector
MCP2030 Development Tool Selector
PCN Design/Specification Wire Coating Change 07/Jul/2015
PCN Assembly/Origin Bond Wire 09/May/2017
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet MCP2030
EDA / CAD Models MCP2030T-I/ST by Ultra Librarian
Online Catalog MCP2030
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type General Purpose
Frequency 125kHz
Features 10kbps
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MCP2030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP2030T-I/STDKR