MCP19214T-E/MQ Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I²C DC-DC Controller IC 28-QFN (5x5)
Product Overview
Digi-Key Part Number MCP19214T-E/MQCT-ND
Copy   MCP19214T-E/MQCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP19214T-E/MQ

Copy   MCP19214T-E/MQ
Description IC REG CNTRL MULTI I2C 28QFN
Copy   IC REG CNTRL MULTI I2C 28QFN
Detailed Description

Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I²C DC-DC Controller IC 28-QFN (5x5)

Copy   Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I²C DC-DC Controller IC 28-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type PWM Signal
Function Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Cuk, Flyback, SEPIC
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 42 V
Frequency - Switching 31.25kHz ~ 2MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces I²C
Control Features Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MCP19214T-E/MQCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP19214T-E/MQTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.69772

23:38:35 1/21/2019