Add To Favorites
MCP1826T-1802E/DC Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58720 $14.68
100 0.53560 $53.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1826T-1802E/DCCT-ND
Copy   MCP1826T-1802E/DCCT-ND
Quantity Available 5,407
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1826T-1802E/DC

Copy   MCP1826T-1802E/DC
Description IC REG LINEAR 1.8V 1A SOT223-5
Copy   IC REG LINEAR 1.8V 1A SOT223-5
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 220µA
PSRR 60dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-5
Base Part Number MCP1826
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-1881 - MikroElektronika | 1471-1455-ND DigiKey Electronics
  • MIKROE-1881
  • MikroElektronika
  • 4X4 RGB CLICK
  • Unit Price $19.38000
  • 1471-1455-ND
Additional Resources
Standard Package ? 1
Other Names MCP1826T-1802E/DCCT
MCP1826T1802EDC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1826T-1802E/DCTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53560

17:57:05 11/17/2018