Add To Favorites
MCP1791T-3002E/DC Linear Voltage Regulator IC Positive Fixed 1 Output 3V 70mA SOT-223-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.62840 $15.71
100 0.56650 $56.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1791T-3002E/DCCT-ND
Copy   MCP1791T-3002E/DCCT-ND
Quantity Available 3,768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1791T-3002E/DC

Copy   MCP1791T-3002E/DC
Description IC REG LINEAR 3V 70MA SOT223-5
Copy   IC REG LINEAR 3V 70MA SOT223-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 70mA SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 70mA SOT-223-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 70mA
Current - Output 70mA
Current - Quiescent (Iq) 130µA
Current - Supply (Max) 210µA
PSRR 90dB ~ 80dB (100Hz ~ 1kHz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-5
Base Part Number MCP1791
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1791T-3002E/DCCT
MCP1791T3002EDC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1791T-3002E/DCTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56651

04:15:08 11/18/2018