USD
Favorite

MCP1790T-3302E/EB Linear Voltage Regulator IC 1 Output 70mA 3-DDPAK
Price & Procurement
740 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.78000 $19.50
100 0.71000 $71.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MCP1790-3302E/EB-ND
  • Minimum Quantity: 1
  • Quantity Available: 491 - Immediate
  • Unit Price: $0.93000

MCP1790T-3302E/EB

Datasheet
Digi-Key Part Number MCP1790T-3302E/EBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1790T-3302E/EB
Copy  
Description IC REG LINEAR 3.3V 70MA 3DDPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 70mA 3-DDPAK

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 70mA
Current - Output 70mA
Current - Quiescent (Iq) 130µA
Current - Supply (Max) 210µA
PSRR 90dB ~ 80dB (100Hz ~ 1kHz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package 3-DDPAK
Base Part Number MCP1790
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADM00682

DN2470 BASED LINEAR REGULATOR IN

Microchip Technology

$49.99000 Details
Additional Resources
Standard Package 1
Other Names MCP1790T-3302E/EBCT