Add To Favorites
MCP1790T-3302E/DB Linear Voltage Regulator IC 1 Output 70mA SOT-223-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.62840 $15.71
100 0.56650 $56.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1790T-3302E/DBCT-ND
Copy   MCP1790T-3302E/DBCT-ND
Quantity Available 2,764
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1790T-3302E/DB

Copy   MCP1790T-3302E/DB
Description IC REG LINEAR 3.3V 70MA SOT223-3
Copy   IC REG LINEAR 3.3V 70MA SOT223-3
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 70mA SOT-223-3

Copy   Linear Voltage Regulator IC  1 Output  70mA SOT-223-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 70mA
Current - Output 70mA
Current - Quiescent (Iq) 130µA
Current - Supply (Max) 210µA
PSRR 90dB ~ 80dB (100Hz ~ 1kHz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADM00682 - Microchip Technology | ADM00682-ND DigiKey Electronics
  • ADM00682
  • Microchip Technology
  • DN2470 BASED LINEAR REGULATOR IN
  • Unit Price $51.49000
  • ADM00682-ND
Additional Resources
Standard Package ? 1
Other Names MCP1790T-3302E/DBCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP1790-3302E/DB-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: $0.75000

07:38:10 11/20/2018