Add To Favorites
MCP1755T-5002E/DC Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-223-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.58320 $14.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1755T-5002E/DCCT-ND
Copy   MCP1755T-5002E/DCCT-ND
Quantity Available 7,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1755T-5002E/DC

Copy   MCP1755T-5002E/DC
Description IC REG LINEAR 5V 300MA SOT223-5
Copy   IC REG LINEAR 5V 300MA SOT223-5
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-223-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 400µA
PSRR 80dB (1kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-5
Base Part Number MCP1755
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADM00682 - Microchip Technology | ADM00682-ND DigiKey Electronics
  • ADM00682
  • Microchip Technology
  • DN2470 BASED LINEAR REGULATOR IN
  • Unit Price $51.49000
  • ADM00682-ND
You May Also Be Interested In
  • SN74LVC1G139DCTR - Texas Instruments | 296-18235-1-ND DigiKey Electronics
  • SN74LVC1G139DCTR
  • Texas Instruments
  • IC 2TO4 LINE DECODER SM8
  • Unit Price $0.70000
  • 296-18235-1-ND
  • MCP6031T-E/OT - Microchip Technology | MCP6031T-E/OTCT-ND DigiKey Electronics
  • MCP6031T-E/OT
  • Microchip Technology
  • IC OPAMP GP 10KHZ RRO SOT23-5
  • Unit Price $0.70000
  • MCP6031T-E/OTCT-ND
  • 74AHC1GU04GW,125 - Nexperia USA Inc. | 1727-4202-1-ND DigiKey Electronics
  • 74AHC1GU04GW,125
  • Nexperia USA Inc.
  • IC INVERTER 1CH 1-INP 5TSSOP
  • Unit Price $0.31000
  • 1727-4202-1-ND
  • TPS27081ADDCR - Texas Instruments | 296-34970-1-ND DigiKey Electronics
  • TPS27081ADDCR
  • Texas Instruments
  • IC LOAD SW HIGH SIDE 6SOT
  • Unit Price $0.88000
  • 296-34970-1-ND
  • MAX1507ETA+ - Maxim Integrated | MAX1507ETA+-ND DigiKey Electronics
  • MAX1507ETA+
  • Maxim Integrated
  • IC BATT CHARGER LI-ION 8-TDFN
  • Unit Price $4.78000
  • MAX1507ETA+-ND
Additional Resources
Standard Package ? 1
Other Names MCP1755T-5002E/DCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1755T-5002E/DCTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.56650

19:57:25 11/20/2018