Add To Favorites
MCP1755T-3302E/DC Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SOT-223-5
Product Overview
Digi-Key Part Number MCP1755T-3302E/DCCT-ND
Copy   MCP1755T-3302E/DCCT-ND
Quantity Available 3,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1755T-3302E/DC

Copy   MCP1755T-3302E/DC
Description IC REG LIN 3.3V 300MA SOT223-5
Copy   IC REG LIN 3.3V 300MA SOT223-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SOT-223-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 400µA
PSRR 80dB (1kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-5
Base Part Number MCP1755
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADM00682 - Microchip Technology | ADM00682-ND DigiKey Electronics
  • ADM00682
  • Microchip Technology
  • DN2470 BASED LINEAR REGULATOR IN
  • Unit Price $51.49000
  • ADM00682-ND
Additional Resources
Standard Package ? 1
Other Names MCP1755T-3302E/DCCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.58320 $14.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

16:55:10 9/24/2018