Add To Favorites
MCP1755ST-1802E/DB Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-223-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.58320 $14.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1755ST-1802E/DBCT-ND
Copy   MCP1755ST-1802E/DBCT-ND
Quantity Available 7,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1755ST-1802E/DB

Copy   MCP1755ST-1802E/DB
Description IC REG LIN 1.8V 300MA SOT223-3
Copy   IC REG LIN 1.8V 300MA SOT223-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-223-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-223-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 400µA
PSRR 80dB (1kHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number MCP1755
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADM00682 - Microchip Technology | ADM00682-ND DigiKey Electronics
  • ADM00682
  • Microchip Technology
  • DN2470 BASED LINEAR REGULATOR IN
  • Unit Price $51.49000
  • ADM00682-ND
Additional Resources
Standard Package ? 1
Other Names MCP1755ST-1802E/DBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1755ST-1802E/DBTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56650
  • Tube ? : MCP1755S-1802E/DB-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 630 - Immediate
  • Unit Price: $0.68000

05:44:48 11/19/2018