Add To Favorites
MCP1726T-0802E/SN Linear Voltage Regulator IC 1 Output 1A 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58720 $14.68
100 0.53560 $53.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1726T-0802E/SNCT-ND
Copy   MCP1726T-0802E/SNCT-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1726T-0802E/SN

Copy   MCP1726T-0802E/SN
Description IC REG LINEAR 0.8V 1A 8SOIC
Copy   IC REG LINEAR 0.8V 1A 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-SOIC

Copy   Linear Voltage Regulator IC  1 Output  1A 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 220µA
PSRR 54dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1726T-0802E/SNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1726T-0802E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.53560
  • Tube ? : MCP1726-0802E/SN-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 181 - Immediate
  • Unit Price: $0.70000

23:29:19 8/18/2019