Add To Favorites
MCP1703T-4002E/DB Linear Voltage Regulator IC Positive Fixed 1 Output 4V 250mA SOT-223-3
Product Overview
Digi-Key Part Number MCP1703T-4002E/DBCT-ND
Copy   MCP1703T-4002E/DBCT-ND
Quantity Available 3,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1703T-4002E/DB

Copy   MCP1703T-4002E/DB
Description IC REG LINEAR 4V 250MA SOT223-3
Copy   IC REG LINEAR 4V 250MA SOT223-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 4V 250mA SOT-223-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 4V 250mA SOT-223-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 4V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.725V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 5µA
PSRR 44dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number MCP1703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1703T-4002E/DBCT
MCP1703T4002EDB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.53560 $13.39
100 0.48410 $48.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP1703-4002E/DB-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: $0.64000

14:27:38 9/18/2018